+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM217LZ-TR

IC: voltage regulator; linear,adjustable; 1.2÷37V; 0.1A; TO92; THT


Manufacturer: STMicroelectronics

Manufacturer part number:
LM217LZ-TR
TME Symbol:
LM217LZ-TR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, linear
Output voltage
1.2...37V
Output current
0.1A
Case
TO92
Mounting
THT
Manufacturer series
LM217L
Kind of package
reel, tape
Operating temperature
-40...125°C
Number of channels
1
Gross weight0.308 g
Certificates

WATCH VIDEO

See other products in this category: Adjustable voltage regulators STMicroelectronics,
See other products from this series.:
*
LM217LZ-TR
1888 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.59 EURGross price for quantities from 1 pcs - 0.59 EUR
Net price for quantities from 10 pcs - 0.44 EURGross price for quantities from 10 pcs - 0.44 EUR
Net price for quantities from 25 pcs - 0.40 EURGross price for quantities from 25 pcs - 0.40 EUR
Net price for quantities from 50 pcs - 0.37 EURGross price for quantities from 50 pcs - 0.37 EUR
Net price for quantities from 100 pcs - 0.34 EURGross price for quantities from 100 pcs - 0.34 EUR
Net price for quantities from 250 pcs - 0.30 EURGross price for quantities from 250 pcs - 0.30 EUR
Net price for quantities from 500 pcs - 0.27 EURGross price for quantities from 500 pcs - 0.27 EUR
Net price for quantities from 1000 pcs - 0.24 EURGross price for quantities from 1000 pcs - 0.24 EUR
Net price for quantities from 2000 pcs - 0.21 EURGross price for quantities from 2000 pcs - 0.21 EUR
Net price for quantities from 4000 pcs - 0.18 EURGross price for quantities from 4000 pcs - 0.18 EUR
Packaging method by the manufacturer:Reel = 2 000 pcs