+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

LM217T-DG

IC: voltage regulator; linear,adjustable; 1.2÷37V; 1.5A; TO220AB


Manufacturer: STMicroelectronics

Manufacturer part number:
LM217T-DG
TME Symbol:
LM217T-DG

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, linear
Output voltage
1.2...37V
Output current
1.5A
Case
TO220AB
Mounting
THT
Manufacturer series
LM217
Kind of package
tube
Operating temperature
-25...150°C
Tolerance
±0.1%
Number of channels
1
Heatsink thickness
1.23...1.32mm
Input voltage
3...40V
Gross weight1.92 g
Certificates
See other products in this category: Adjustable voltage regulators STMicroelectronics,
See other products from this series.:
*
LM217T-DG
853 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.45 USDGross price for quantities from 1 pcs - 0.45 USD
Net price for quantities from 10 pcs - 0.44 USDGross price for quantities from 10 pcs - 0.44 USD
Net price for quantities from 50 pcs - 0.42 USDGross price for quantities from 50 pcs - 0.42 USD
Net price for quantities from 100 pcs - 0.40 USDGross price for quantities from 100 pcs - 0.40 USD
Net price for quantities from 500 pcs - 0.38 USDGross price for quantities from 500 pcs - 0.38 USD
Packaging method by the manufacturer:Tube = 50 pcsCardboard = 1 000 pcs