+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

LM235Z

IC: temperature sensor; diode; -40÷125°C; TO92; THT; Accur: ±1.5°C

Manufacturer: STMicroelectronics

Manufacturer part number:
LM235Z
TME Symbol:
LM235Z

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
temperature sensor
Kind of temperature sensor
diode
Temperature measuring range
-40...125°C
Case
TO92
Mounting
THT
Interface
analog
Temperature measurement accuracy
±1.5°C
Kind of package
bulk
Supply voltage
  • 2.95...3.01V
Gross weight0.22 g
Certificates

WATCH VIDEO

See other products in this category: Temperature transducers STMicroelectronics
*
LM235Z
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:
Cardboard = 2 500 pcs