+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM239AD

IC: comparator; precision; Cmp: 4; 300ns; SMT; SO14; 150nA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM239AD
TME Symbol:
LM239AD

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
precision
Number of comparators
4
Delay time
300ns
Mounting
SMT
Case
SO14
Input offset voltage
9mV
Kind of output
open collector
Input offset current
150nA
Voltage supply range
± 1...18V DC/2...36V DC
Gross weight0.121 g
Certificates
See other products in this category: SMD comparators TEXAS INSTRUMENTS
*
LM239AD
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerTube = 50 pcs