+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM239ADR

IC: comparator; precision; Cmp: 4; 300ns; SMT; SO14; reel,tape; 150nA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM239ADR
TME Symbol:
LM239ADR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
precision
Number of comparators
4
Delay time
300ns
Mounting
SMT
Case
SO14
Operating temperature
-25...85°C
Input offset voltage
9mV
Kind of package
reel, tape
Kind of output
open collector
Input offset current
150nA
Voltage supply range
± 1...18V DC/2...36V DC
Gross weight0.154 g
Certificates
See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
LM239ADR
898 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.27 USDGross price for quantities from 1 pcs - 0.27 USD
Net price for quantities from 5 pcs - 0.23 USDGross price for quantities from 5 pcs - 0.23 USD
Net price for quantities from 10 pcs - 0.20 USDGross price for quantities from 10 pcs - 0.20 USD
Net price for quantities from 25 pcs - 0.17 USDGross price for quantities from 25 pcs - 0.17 USD
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.17 USD
Packaging method by the manufacturer:Reel = 2 500 pcs