+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

LM239APT

IC: comparator; precision; Cmp: 4; 2÷32V; SMT; TSSOP14; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
LM239APT
TME Symbol:
LM239APT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
comparator
Kind of comparator
precision
Number of comparators
4
Operating voltage
2...32V
Mounting
SMT
Case
TSSOP14
Operating temperature
-40...105°C
Input offset voltage
4mV
Kind of package
reel, tape
Kind of output
open collector
Input offset current
100nA
Gross weight0.097 g
Certificates
See other products in this category: SMD comparators STMicroelectronics,
*
LM239APT
1461 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.39 EURGross price for quantities from 1 pcs - 0.39 EUR
Net price for quantities from 5 pcs - 0.33 EURGross price for quantities from 5 pcs - 0.33 EUR
Net price for quantities from 10 pcs - 0.30 EURGross price for quantities from 10 pcs - 0.30 EUR
Net price for quantities from 25 pcs - 0.25 EURGross price for quantities from 25 pcs - 0.25 EUR
Net price for quantities from 100 pcs - 0.21 EURGross price for quantities from 100 pcs - 0.21 EUR
Net price for quantities from 250 pcs - 0.19 EURGross price for quantities from 250 pcs - 0.19 EUR
Net price for quantities from 2500 pcs - 0.18 EURGross price for quantities from 2500 pcs - 0.18 EUR
Packaging method by the manufacturer:Reel = 2 500 pcs