+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM239N

IC: comparator; universal; Cmp: 4; 300ns; THT; DIP14; 150nA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM239N
TME Symbol:
LM239N

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
universal
Number of comparators
4
Delay time
300ns
Mounting
THT
Case
DIP14
Input offset voltage
9mV
Kind of output
open collector
Input offset current
150nA
Voltage supply range
± 1...18V DC/2...36V DC
Gross weight0.984 g
Certificates
See other products in this category: THT comparators TEXAS INSTRUMENTS,
*
LM239N
863 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.37 EURGross price for quantities from 1 pcs - 0.37 EUR
Net price for quantities from 25 pcs - 0.31 EURGross price for quantities from 25 pcs - 0.31 EUR
Net price for quantities from 100 pcs - 0.25 EURGross price for quantities from 100 pcs - 0.25 EUR
Net price for quantities from 250 pcs - 0.21 EURGross price for quantities from 250 pcs - 0.21 EUR
Net price for quantities from 375 pcs - 0.20 EURGross price for quantities from 375 pcs - 0.20 EUR
Packaging method by the manufacturer:
Tube = 25 pcsCardboard = 1 000 pcs