+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | PMIC | |
Kind of integrated circuit | DC/DC converter | |
Input voltage | 4...40V DC | |
Output voltage | 1.23...37V DC | |
Output current | 1A | |
Case | TO220-5 | |
Mounting | THT | |
Frequency | 42...63kHz | |
Topology | buck | |
Number of channels | 1 | |
Operating temperature | -40...85°C | |
Kind of package | tube | |
Efficiency | 82% | |
Tolerance | ±3% | |
Duty cycle factor | 0...93% | |
Manufacturer standard package | 50pcs. |