+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM285D-2.5G

IC: voltage reference source; 2.5V; ±1.5%; SO8; tube; 20mA


Manufacturer: ONSEMI

Manufacturer part number:
LM285D-2.5G
TME Symbol:
LM285D-2.5G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
voltage reference source
Reference voltage
2.5V
Tolerance
±1.5%
Mounting
SMD
Case
SO8
Operating temperature
-40...85°C
Kind of package
tube
Maximum output current
20mA
Gross weight0.072 g
Certificates
See other products in this category: Reference voltage sources - circuits ONSEMI,
*
LM285D-2.5G
234 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.57 EURGross price for quantities from 1 pcs - 0.57 EUR
Net price for quantities from 2 pcs - 0.55 EURGross price for quantities from 2 pcs - 0.55 EUR
Net price for quantities from 10 pcs - 0.42 EURGross price for quantities from 10 pcs - 0.42 EUR
Net price for quantities from 20 pcs - 0.37 EURGross price for quantities from 20 pcs - 0.37 EUR
Net price for quantities from 98 pcs - 0.35 EURGross price for quantities from 98 pcs - 0.35 EUR
Packaging method by the manufacturer:Tube = 98 pcs