+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

LM2901PT

IC: comparator; precision; Cmp: 4; 2÷32V; SMT; TSSOP14; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
LM2901PT
TME Symbol:
LM2901PT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
comparator
Kind of comparator
precision
Number of comparators
4
Operating voltage
2...32V
Mounting
SMT
Case
TSSOP14
Operating temperature
-40...125°C
Input offset voltage
15mV
Kind of package
reel, tape
Kind of output
open collector
Input offset current
150nA
Gross weight0.118 g
Certificates
See other products in this category: SMD comparators STMicroelectronics,
*
LM2901PT
10 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.12 USDGross price for quantities from 1 pcs - 0.12 USD
Net price for quantities from 5 pcs - 0.12 USDGross price for quantities from 5 pcs - 0.12 USD
Net price for quantities from 25 pcs - 0.11 USDGross price for quantities from 25 pcs - 0.11 USD
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.11 USD
Net price for quantities from 250 pcs - 0.10 USDGross price for quantities from 250 pcs - 0.10 USD
Packaging method by the manufacturer:Reel = 2 500 pcs