+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM2901Q4T

IC: comparator; precision; Cmp: 4; 2÷32V; SMT; QFN16; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
LM2901Q4T
TME Symbol:
LM2901Q4T

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
comparator
Kind of comparator
precision
Number of comparators
4
Operating voltage
2...32V
Mounting
SMT
Case
QFN16
Operating temperature
-40...125°C
Input offset voltage
15mV
Kind of package
reel, tape
Kind of output
open collector
Input offset current
150nA
Input bias current
0.4µA
Gross weight0.087 g
Certificates

WATCH VIDEO

See other products in this category: SMD comparators STMicroelectronics,
*
LM2901Q4T
2043 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.38 USDGross price for quantities from 1 pcs - 0.38 USD
Net price for quantities from 5 pcs - 0.31 USDGross price for quantities from 5 pcs - 0.31 USD
Net price for quantities from 10 pcs - 0.28 USDGross price for quantities from 10 pcs - 0.28 USD
Net price for quantities from 25 pcs - 0.24 USDGross price for quantities from 25 pcs - 0.24 USD
Net price for quantities from 100 pcs - 0.20 USDGross price for quantities from 100 pcs - 0.20 USD
Net price for quantities from 250 pcs - 0.18 USDGross price for quantities from 250 pcs - 0.18 USD
Net price for quantities from 500 pcs - 0.18 USDGross price for quantities from 500 pcs - 0.18 USD
Net price for quantities from 3000 pcs - 0.16 USDGross price for quantities from 3000 pcs - 0.16 USD
Packaging method by the manufacturer:
Reel = 3 000 pcs