+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM2902DT

IC: operational amplifier; 1.3MHz; Ch: 4; 3÷30VDC; SO14; reel


Manufacturer: STMicroelectronics

Manufacturer part number:
LM2902DT
TME Symbol:
LM2902DT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
1.3MHz
Number of channels
4
Mounting
SMT
Voltage supply range
3...30V DC
Case
SO14
Slew rate
0.4V/μs
Integrated circuit features
low power
Kind of package
reel
Gross weight0.165 g
Certificates
See other products in this category: SMD operational amplifiers STMicroelectronics,
*
LM2902DT
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.22 GBPGross price for quantities from 1 pcs - 0.22 GBP
Net price for quantities from 5 pcs - 0.19 GBPGross price for quantities from 5 pcs - 0.19 GBP
Net price for quantities from 10 pcs - 0.17 GBPGross price for quantities from 10 pcs - 0.17 GBP
Net price for quantities from 25 pcs - 0.15 GBPGross price for quantities from 25 pcs - 0.15 GBP
Net price for quantities from 100 pcs - 0.13 GBPGross price for quantities from 100 pcs - 0.13 GBP
Net price for quantities from 200 pcs - 0.12 GBPGross price for quantities from 200 pcs - 0.12 GBP
Net price for quantities from 250 pcs - 0.12 GBPGross price for quantities from 250 pcs - 0.12 GBP
Net price for quantities from 500 pcs - 0.11 GBPGross price for quantities from 500 pcs - 0.11 GBP
Net price for quantities from 1000 pcs - 0.10 GBPGross price for quantities from 1000 pcs - 0.10 GBP
Net price for quantities from 2500 pcs - 0.09 GBPGross price for quantities from 2500 pcs - 0.09 GBP
Packaging method by the manufacturer:Reel = 2 500 pcs