+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM2902YDT

IC: operational amplifier; 1.3MHz; Ch: 4; 3÷30VDC; SO14; reel


Manufacturer: STMicroelectronics

Manufacturer part number:
LM2902YDT
TME Symbol:
LM2902YDT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
1.3MHz
Number of channels
4
Mounting
SMT
Voltage supply range
3...30V DC
Case
SO14
Operating temperature
-40...125°C
Slew rate
0.4V/μs
Integrated circuit features
low power
Kind of package
reel
Gross weight0.197 g
Certificates
See other products in this category: SMD operational amplifiers STMicroelectronics,
*
LM2902YDT
1972 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.30 EURGross price for quantities from 1 pcs - 0.30 EUR
Net price for quantities from 10 pcs - 0.22 EURGross price for quantities from 10 pcs - 0.22 EUR
Net price for quantities from 25 pcs - 0.20 EURGross price for quantities from 25 pcs - 0.20 EUR
Net price for quantities from 100 pcs - 0.18 EURGross price for quantities from 100 pcs - 0.18 EUR
Net price for quantities from 250 pcs - 0.16 EURGross price for quantities from 250 pcs - 0.16 EUR
Net price for quantities from 500 pcs - 0.15 EURGross price for quantities from 500 pcs - 0.15 EUR
Net price for quantities from 1000 pcs - 0.14 EURGross price for quantities from 1000 pcs - 0.14 EUR
Packaging method by the manufacturer:Reel = 2 500 pcs