+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM2903P

IC: comparator; universal; Cmp: 2; THT; DIP8; tube; 20nA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM2903P
TME Symbol:
LM2903P

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
universal
Number of comparators
2
Mounting
THT
Case
DIP8
Operating temperature
-40...125°C
Input offset voltage
15mV
Kind of package
tube
Kind of output
open collector
Input offset current
20nA
Voltage supply range
± 1...18V DC/2...36V DC
Gross weight0.446 g
Certificates
See other products in this category: THT comparators TEXAS INSTRUMENTS,
*
LM2903P
517 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.31 EURGross price for quantities from 1 pcs - 0.31 EUR
Net price for quantities from 5 pcs - 0.25 EURGross price for quantities from 5 pcs - 0.25 EUR
Net price for quantities from 10 pcs - 0.23 EURGross price for quantities from 10 pcs - 0.23 EUR
Net price for quantities from 50 pcs - 0.18 EURGross price for quantities from 50 pcs - 0.18 EUR
Net price for quantities from 100 pcs - 0.17 EURGross price for quantities from 100 pcs - 0.17 EUR
Net price for quantities from 500 pcs - 0.15 EURGross price for quantities from 500 pcs - 0.15 EUR
Packaging method by the manufacturer:Tube = 50 pcsCardboard = 1 000 pcs