+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

LM2903Q2T

IC: comparator; low-power; Cmp: 2; 500ns; 2÷36V; SMT; DFN8 2x2


Manufacturer: STMicroelectronics

Manufacturer part number:
LM2903Q2T
TME Symbol:
LM2903Q2T

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
2
Delay time
500ns
Operating voltage
2...36V
Mounting
SMT
Case
DFN8 2x2
Operating temperature
-40...125°C
Input offset voltage
15mV
Kind of package
reel, tape
Kind of output
open collector
Input offset current
150nA
Input bias current
0.4µA
Gross weight0.018 g
Certificates

WATCH VIDEO

See other products in this category: SMD comparators STMicroelectronics,
*
LM2903Q2T
3960 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.34 EURGross price for quantities from 1 pcs - 0.34 EUR
Net price for quantities from 2 pcs - 0.32 EURGross price for quantities from 2 pcs - 0.32 EUR
Net price for quantities from 10 pcs - 0.25 EURGross price for quantities from 10 pcs - 0.25 EUR
Net price for quantities from 25 pcs - 0.22 EURGross price for quantities from 25 pcs - 0.22 EUR
Net price for quantities from 100 pcs - 0.19 EURGross price for quantities from 100 pcs - 0.19 EUR
Net price for quantities from 250 pcs - 0.17 EURGross price for quantities from 250 pcs - 0.17 EUR
Net price for quantities from 500 pcs - 0.16 EURGross price for quantities from 500 pcs - 0.16 EUR
Net price for quantities from 1000 pcs - 0.15 EURGross price for quantities from 1000 pcs - 0.15 EUR
Net price for quantities from 3000 pcs - 0.14 EURGross price for quantities from 3000 pcs - 0.14 EUR
Net price for quantities from 30000 pcs - 0.13 EURGross price for quantities from 30000 pcs - 0.13 EUR
Packaging method by the manufacturer:Reel = 3 000 pcs