+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM2904Q2T

IC: operational amplifier; 1.1MHz; Ch: 2; 3÷30VDC; DFN8; 9mV

Manufacturer: STMicroelectronics

Manufacturer part number:
LM2904Q2T
TME Symbol:
LM2904Q2T

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
1.1MHz
Number of channels
2
Mounting
SMT
Voltage supply range
3...30V DC
Case
DFN8
Operating temperature
-40...125°C
Slew rate
0.6V/μs
Integrated circuit features
low power
Input offset voltage
9mV
Kind of package
reel, tape
Input bias current
0.2µA
Input offset current
40nA
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
LM2904Q2T
0 in TME stock
Net price for quantities from 1 pcs - 0.32 GBPGross price for quantities from 1 pcs - 0.32 GBP
Net price for quantities from 5 pcs - 0.26 GBPGross price for quantities from 5 pcs - 0.26 GBP
Net price for quantities from 10 pcs - 0.24 GBPGross price for quantities from 10 pcs - 0.24 GBP
Net price for quantities from 25 pcs - 0.20 GBPGross price for quantities from 25 pcs - 0.20 GBP
Net price for quantities from 100 pcs - 0.17 GBPGross price for quantities from 100 pcs - 0.17 GBP
Net price for quantities from 250 pcs - 0.16 GBPGross price for quantities from 250 pcs - 0.16 GBP
Net price for quantities from 500 pcs - 0.15 GBPGross price for quantities from 500 pcs - 0.15 GBP
Net price for quantities from 6000 pcs - 0.14 GBPGross price for quantities from 6000 pcs - 0.14 GBP
No. of pieces (Multiplicity: 1)