+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

LM293D

IC: comparator; universal; Cmp: 2; 1.3us; 2÷36V; SMT; SO8


Manufacturer: STMicroelectronics

Manufacturer part number:
LM293D
TME Symbol:
LM293D-ST

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
comparator
Kind of comparator
universal
Number of comparators
2
Delay time
1.3µs
Operating voltage
2...36V
Mounting
SMT
Case
SO8
Kind of output
open collector
Gross weight0.074 g
Certificates
See other products in this category: SMD comparators STMicroelectronics,
*
LM293D
2386 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.43 USDGross price for quantities from 1 pcs - 0.43 USD
Net price for quantities from 10 pcs - 0.32 USDGross price for quantities from 10 pcs - 0.32 USD
Net price for quantities from 25 pcs - 0.30 USDGross price for quantities from 25 pcs - 0.30 USD
Net price for quantities from 100 pcs - 0.29 USDGross price for quantities from 100 pcs - 0.29 USD
Packaging method by the manufacturer:Tube = 100 pcsCardboard = 2 000 pcs