+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM293DRG3

IC: comparator; universal; Cmp: 2; 2÷36V; SMT; SOIC8; 2.5mA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM293DRG3
TME Symbol:
LM293DRG3

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
universal
Number of comparators
2
Operating voltage
2...36V
Mounting
SMT
Case
SOIC8
Operating temperature
-25...85°C
Input offset voltage
5mV
Kind of output
open collector
Quiescent current
2.5mA
Gross weight0.097 g
Certificates
See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
LM293DRG3
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Net price for quantities from 2500 pcs - 0.17 EURGross price for quantities from 2500 pcs - 0.17 EUR