+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

LM293P

IC: comparator; universal; Cmp: 2; 1.3us; 2÷36V; THT; DIP8; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM293P
TME Symbol:
LM293P

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
universal
Number of comparators
2
Delay time
1.3µs
Operating voltage
2...36V
Mounting
THT
Case
DIP8
Kind of package
tube
Kind of output
open collector
Gross weight0.487 g
Certificates
See other products in this category: THT comparators TEXAS INSTRUMENTS,
*
LM293P
1027 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.29 EURGross price for quantities from 1 pcs - 0.29 EUR
Net price for quantities from 5 pcs - 0.25 EURGross price for quantities from 5 pcs - 0.25 EUR
Net price for quantities from 10 pcs - 0.22 EURGross price for quantities from 10 pcs - 0.22 EUR
Net price for quantities from 14 pcs - 0.21 EURGross price for quantities from 14 pcs - 0.21 EUR
Net price for quantities from 20 pcs - 0.20 EURGross price for quantities from 20 pcs - 0.20 EUR
Net price for quantities from 50 pcs - 0.17 EURGross price for quantities from 50 pcs - 0.17 EUR
Net price for quantities from 100 pcs - 0.16 EURGross price for quantities from 100 pcs - 0.16 EUR
Net price for quantities from 500 pcs - 0.15 EURGross price for quantities from 500 pcs - 0.15 EUR
Packaging method by the manufacturer:Tube = 50 pcsCardboard = 1 000 pcs