+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM317BD2TG

IC: voltage regulator; linear,adjustable; 1.2÷37V; 1.5A; D2PAK


Manufacturer: ONSEMI

Manufacturer part number:
LM317BD2TG
TME Symbol:
LM317BD2TG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, linear
Output voltage
1.2...37V
Output current
1.5A
Case
D2PAK
Mounting
SMD
Manufacturer series
LM317
Kind of package
tube
Operating temperature
-40...125°C
Number of channels
1
Input voltage
3...40V
Gross weight1.13 g
Certificates
See other products in this category: Adjustable voltage regulators ONSEMI,
See other products from this series.:
*
LM317BD2TG
924 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.41 EURGross price for quantities from 1 pcs - 0.41 EUR
Net price for quantities from 10 pcs - 0.34 EURGross price for quantities from 10 pcs - 0.34 EUR
Net price for quantities from 25 pcs - 0.31 EURGross price for quantities from 25 pcs - 0.31 EUR
Net price for quantities from 50 pcs - 0.30 EURGross price for quantities from 50 pcs - 0.30 EUR
Packaging method by the manufacturer:Tube = 50 pcsCardboard = 2 500 pcs