+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM317DCY

IC: voltage regulator; linear,adjustable; 1.25÷37V; 1.5A; SOT223


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM317DCY
TME Symbol:
LM317DCY

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, linear
Output voltage
1.25...37V
Output current
1.5A
Case
SOT223
Mounting
SMD
Kind of package
tube
Operating temperature
0...125°C
Number of channels
1
Manufacturer standard package
80pcs.
Gross weight0.123 g
Certificates
See other products in this category: Adjustable voltage regulators TEXAS INSTRUMENTS,
*
LM317DCY
1405 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.20 USDGross price for quantities from 1 pcs - 1.20 USD
Net price for quantities from 5 pcs - 1.01 USDGross price for quantities from 5 pcs - 1.01 USD
Net price for quantities from 10 pcs - 0.91 USDGross price for quantities from 10 pcs - 0.91 USD
Net price for quantities from 25 pcs - 0.80 USDGross price for quantities from 25 pcs - 0.80 USD
Net price for quantities from 50 pcs - 0.74 USDGross price for quantities from 50 pcs - 0.74 USD
Net price for quantities from 80 pcs - 0.71 USDGross price for quantities from 80 pcs - 0.71 USD
Net price for quantities from 560 pcs - 0.64 USDGross price for quantities from 560 pcs - 0.64 USD
Packaging method by the manufacturer:Tube = 80 pcs