+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

LM317LCD

IC: voltage regulator; linear,adjustable; 1.25÷37V; 0.1A; SO8; SMD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM317LCD
TME Symbol:
LM317LCD

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, linear
Voltage drop
0.8V
Output voltage
1.25...37V
Output current
0.1A
Case
SO8
Mounting
SMD
Kind of package
tube
Operating temperature
0...125°C
Tolerance
±1%
Number of channels
1
Input voltage
2.5...37V
Manufacturer standard package
75pcs.
Gross weight0.075 g
Certificates
See other products in this category: Adjustable voltage regulators TEXAS INSTRUMENTS,
*
LM317LCD
315 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.19 GBPGross price for quantities from 1 pcs - 1.19 GBP
Net price for quantities from 10 pcs - 0.86 GBPGross price for quantities from 10 pcs - 0.86 GBP
Net price for quantities from 25 pcs - 0.77 GBPGross price for quantities from 25 pcs - 0.77 GBP
Net price for quantities from 50 pcs - 0.72 GBPGross price for quantities from 50 pcs - 0.72 GBP
Net price for quantities from 75 pcs - 0.70 GBPGross price for quantities from 75 pcs - 0.70 GBP
Net price for quantities from 150 pcs - 0.66 GBPGross price for quantities from 150 pcs - 0.66 GBP
Net price for quantities from 300 pcs - 0.64 GBPGross price for quantities from 300 pcs - 0.64 GBP
Net price for quantities from 1050 pcs - 0.60 GBPGross price for quantities from 1050 pcs - 0.60 GBP
Net price for quantities from 8025 pcs - 0.56 GBPGross price for quantities from 8025 pcs - 0.56 GBP
Packaging method by the manufacturer:
Tube = 75 pcs