+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

LM319DT

IC: comparator; universal; Cmp: 2; 80ns; -15÷15V; SMT; SO14


Manufacturer: STMicroelectronics

Manufacturer part number:
LM319DT
TME Symbol:
LM319DT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
comparator
Kind of comparator
universal
Number of comparators
2
Delay time
80ns
Operating voltage
-15...15V
Mounting
SMT
Case
SO14
Kind of package
reel, tape
Kind of output
open collector
Gross weight0.19 g
Certificates
See other products in this category: SMD comparators STMicroelectronics,
*
LM319DT
188 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.71 EURGross price for quantities from 1 pcs - 0.71 EUR
Net price for quantities from 10 pcs - 0.56 EURGross price for quantities from 10 pcs - 0.56 EUR
Net price for quantities from 25 pcs - 0.51 EURGross price for quantities from 25 pcs - 0.51 EUR
Net price for quantities from 50 pcs - 0.47 EURGross price for quantities from 50 pcs - 0.47 EUR
Net price for quantities from 100 pcs - 0.43 EURGross price for quantities from 100 pcs - 0.43 EUR
Net price for quantities from 250 pcs - 0.39 EURGross price for quantities from 250 pcs - 0.39 EUR
Net price for quantities from 500 pcs - 0.35 EURGross price for quantities from 500 pcs - 0.35 EUR
Net price for quantities from 1000 pcs - 0.32 EURGross price for quantities from 1000 pcs - 0.32 EUR
Net price for quantities from 2500 pcs - 0.27 EURGross price for quantities from 2500 pcs - 0.27 EUR
Net price for quantities from 7500 pcs - 0.22 EURGross price for quantities from 7500 pcs - 0.22 EUR
Packaging method by the manufacturer:Reel = 2 500 pcs