+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM335AZ

IC: temperature sensor; diode; -40÷100°C; TO92; THT; Accur: ±1°C


Manufacturer: STMicroelectronics

Manufacturer part number:
LM335AZ
TME Symbol:
LM335AZ

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
temperature sensor
Kind of temperature sensor
diode
Temperature measuring range
-40...100°C
Case
TO92
Mounting
THT
Interface
analog
Temperature measurement accuracy
±1°C
Kind of package
bulk
Supply voltage
  • 2.95...3.01V
Gross weight0.218 g
Certificates
See other products in this category: Temperature transducers STMicroelectronics,
*
LM335AZ
2253 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.53 EURGross price for quantities from 1 pcs - 1.53 EUR
Net price for quantities from 5 pcs - 1.00 EURGross price for quantities from 5 pcs - 1.00 EUR
Net price for quantities from 10 pcs - 0.98 EURGross price for quantities from 10 pcs - 0.98 EUR
Net price for quantities from 25 pcs - 0.93 EURGross price for quantities from 25 pcs - 0.93 EUR
Net price for quantities from 50 pcs - 0.90 EURGross price for quantities from 50 pcs - 0.90 EUR
Net price for quantities from 100 pcs - 0.87 EURGross price for quantities from 100 pcs - 0.87 EUR
Net price for quantities from 500 pcs - 0.78 EURGross price for quantities from 500 pcs - 0.78 EUR
Packaging method by the manufacturer:
Cardboard = 2 500 pcs