+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM336D-2-5

IC: voltage reference source; 2.5V; ±4%; SO8; tube; 12mA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM336D-2-5
TME Symbol:
LM336D-2-5

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Reference voltage
2.5V
Tolerance
±4%
Mounting
SMD
Case
SO8
Operating temperature
0...70°C
Kind of package
tube
Maximum output current
12mA
Manufacturer standard package
75pcs.
Gross weight0.069 g
Certificates
See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
LM336D-2-5
640 in TME stock
Net price for quantities from 1 pcs - 1.80 EURGross price for quantities from 1 pcs - 1.80 EUR
Net price for quantities from 5 pcs - 1.58 EURGross price for quantities from 5 pcs - 1.58 EUR
Net price for quantities from 10 pcs - 1.45 EURGross price for quantities from 10 pcs - 1.45 EUR
Net price for quantities from 25 pcs - 1.33 EURGross price for quantities from 25 pcs - 1.33 EUR
Net price for quantities from 50 pcs - 1.29 EURGross price for quantities from 50 pcs - 1.29 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 75 pcs