+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM348DR

IC: operational amplifier; 1MHz; Ch: 4; ±4÷18VDC,8÷36VDC; SO14


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM348DR
TME Symbol:
LM348DR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 4...18V DC/8...36V DC
Case
SO14
Operating temperature
0...70°C
Slew rate
0.5V/μs
Integrated circuit features
precision
Kind of package
reel, tape
Gross weight0.171 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LM348DR
685 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.22 EURGross price for quantities from 1 pcs - 0.22 EUR
Net price for quantities from 5 pcs - 0.21 EURGross price for quantities from 5 pcs - 0.21 EUR
Net price for quantities from 25 pcs - 0.19 EURGross price for quantities from 25 pcs - 0.19 EUR
Net price for quantities from 100 pcs - 0.18 EURGross price for quantities from 100 pcs - 0.18 EUR
Net price for quantities from 250 pcs - 0.17 EURGross price for quantities from 250 pcs - 0.17 EUR
Net price for quantities from 1000 pcs - 0.16 EURGross price for quantities from 1000 pcs - 0.16 EUR
Packaging method by the manufacturer:Reel = 2 500 pcs