+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM358APE4

IC: operational amplifier; 0.7MHz; Ch: 2; ±1.5÷16VDC,3÷32VDC; DIP8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM358APE4
TME Symbol:
LM358APE4

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
0.7MHz
Number of channels
2
Mounting
THT
Voltage supply range
± 1.5...16V DC/3...32V DC
Case
DIP8
Operating temperature
0...70°C
Slew rate
0.3V/μs
Integrated circuit features
precision
Input offset voltage
5mV
Kind of package
tube
Input bias current
0.2µA
Input offset current
75nA
Gross weight0.472 g
Certificates
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS,
*
LM358APE4
172 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.57 EURGross price for quantities from 1 pcs - 0.57 EUR
Net price for quantities from 5 pcs - 0.29 EURGross price for quantities from 5 pcs - 0.29 EUR
Net price for quantities from 25 pcs - 0.25 EURGross price for quantities from 25 pcs - 0.25 EUR
Net price for quantities from 100 pcs - 0.21 EURGross price for quantities from 100 pcs - 0.21 EUR
Net price for quantities from 250 pcs - 0.17 EURGross price for quantities from 250 pcs - 0.17 EUR
Packaging method by the manufacturer:Tube = 50 pcs