+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM358DT

IC: operational amplifier; 1.1MHz; Ch: 2; 3÷30VDC; SO8; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
LM358DT
TME Symbol:
LM358DT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
1.1MHz
Number of channels
2
Mounting
SMT
Voltage supply range
3...30V DC
Case
SO8
Operating temperature
0...70°C
Slew rate
0.6V/μs
Integrated circuit features
low power
Kind of package
reel, tape
Gross weight0.079 g
Certificates
See other products in this category: SMD operational amplifiers STMicroelectronics,
*
LM358DT
23871 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.11 EURGross price for quantities from 1 pcs - 0.11 EUR
Net price for quantities from 5 pcs - 0.09 EURGross price for quantities from 5 pcs - 0.09 EUR
Net price for quantities from 10 pcs - 0.09 EURGross price for quantities from 10 pcs - 0.09 EUR
Net price for quantities from 25 pcs - 0.08 EURGross price for quantities from 25 pcs - 0.08 EUR
Net price for quantities from 50 pcs - 0.08 EURGross price for quantities from 50 pcs - 0.08 EUR
Net price for quantities from 100 pcs - 0.07 EURGross price for quantities from 100 pcs - 0.07 EUR
Net price for quantities from 200 pcs - 0.07 EURGross price for quantities from 200 pcs - 0.07 EUR
Net price for quantities from 250 pcs - 0.06 EURGross price for quantities from 250 pcs - 0.06 EUR
Net price for quantities from 500 pcs - 0.06 EURGross price for quantities from 500 pcs - 0.06 EUR
Net price for quantities from 2500 pcs - 0.06 EURGross price for quantities from 2500 pcs - 0.06 EUR
Packaging method by the manufacturer:
Reel = 2 500 pcs