+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | voltage reference source | |
Reference voltage | 1.235V | |
Tolerance | ±1% | |
Mounting | THT | |
Case | TO92 | |
Operating temperature | 0...70°C | |
Kind of package | reel | |
Maximum output current | 20mA | |
Manufacturer standard package | 2000pcs. |