+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM385D-2.5G

IC: voltage reference source; 2.5V; ±3%; SO8; bulk; 20mA


Manufacturer: ONSEMI

Manufacturer part number:
LM385D-2.5G
TME Symbol:
LM385D-2.5G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
voltage reference source
Reference voltage
2.5V
Tolerance
±3%
Mounting
SMD
Case
SO8
Operating temperature
0...70°C
Kind of package
bulk
Maximum output current
20mA
Gross weight0.073 g
Certificates
See other products in this category: Reference voltage sources - circuits ONSEMI,
*
LM385D-2.5G
841 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.52 GBPGross price for quantities from 1 pcs - 0.52 GBP
Net price for quantities from 10 pcs - 0.37 GBPGross price for quantities from 10 pcs - 0.37 GBP
Net price for quantities from 25 pcs - 0.33 GBPGross price for quantities from 25 pcs - 0.33 GBP
Net price for quantities from 98 pcs - 0.30 GBPGross price for quantities from 98 pcs - 0.30 GBP
Net price for quantities from 196 pcs - 0.29 GBPGross price for quantities from 196 pcs - 0.29 GBP
Packaging method by the manufacturer:Tube = 98 pcs