+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM393AP

IC: comparator; universal; Cmp: 2; 300ns; 2÷30V; THT; DIP8; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM393AP
TME Symbol:
LM393AP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
universal
Number of comparators
2
Delay time
300ns
Operating voltage
2...30V
Mounting
THT
Case
DIP8
Operating temperature
0...70°C
Input offset voltage
4mV
Kind of package
tube
Kind of output
open collector
Input offset current
150nA
Gross weight0.465 g
Certificates
See other products in this category: THT comparators TEXAS INSTRUMENTS,
*
LM393AP
299 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.34 EURGross price for quantities from 1 pcs - 0.34 EUR
Net price for quantities from 5 pcs - 0.29 EURGross price for quantities from 5 pcs - 0.29 EUR
Net price for quantities from 10 pcs - 0.26 EURGross price for quantities from 10 pcs - 0.26 EUR
Net price for quantities from 25 pcs - 0.23 EURGross price for quantities from 25 pcs - 0.23 EUR
Net price for quantities from 50 pcs - 0.21 EURGross price for quantities from 50 pcs - 0.21 EUR
Net price for quantities from 100 pcs - 0.19 EURGross price for quantities from 100 pcs - 0.19 EUR
Net price for quantities from 250 pcs - 0.18 EURGross price for quantities from 250 pcs - 0.18 EUR
Net price for quantities from 500 pcs - 0.17 EURGross price for quantities from 500 pcs - 0.17 EUR
Net price for quantities from 1000 pcs - 0.16 EURGross price for quantities from 1000 pcs - 0.16 EUR
Net price for quantities from 10000 pcs - 0.15 EURGross price for quantities from 10000 pcs - 0.15 EUR
Packaging method by the manufacturer:Tube = 50 pcsCardboard = 1 000 pcs