+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM3S6100-IQC25-A2T

IC: microcontroller; 25MHz; LQFP100; Architecture: ARM; 2.25÷2.75V


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM3S6100-IQC25-A2T
TME Symbol:
LM3S6100-IQC25-A2T

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
microcontroller
Clock frequency
25MHz
Case
LQFP100
Number of PWM channels
1
Number of 16bit timers
5
Mounting
SMD
Operating temperature
-40...85°C
Kind of architecture
ARM
Kind of core
32-bit
Interface
  • Ethernet
  • IrDA
  • Microwire
  • SPI
  • SSI
  • UART
  • USART
Integrated circuit features
  • Brown Out Reset (BOR)
  • internal clock oscillator
  • PoR
  • PWM
Supply voltage
  • 2.25...2.75V
Gross weight0.092 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
LM3S6100-IQC25-A2T
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Net price for quantities from 1000 pcs - 32.54 USDGross price for quantities from 1000 pcs - 32.54 USD