+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

LM3S818-IQN50-C2

IC: ARM microcontroller; 50MHz; ADC,UART; 64kBFLASH; I/O: 30


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM3S818-IQN50-C2
TME Symbol:
LM3S818-IQN50-C2

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
ARM microcontroller
Clock frequency
50MHz
Number of PWM channels
6
Number of 16bit timers
5
Mounting
SMD
Operating temperature
-40...85°C
Memory
64kB FLASH
Kind of architecture
Cortex M3
Number of inputs/outputs
30
Kind of core
32-bit
Interface
  • ADC
  • UART
Integrated circuit features
  • Brown Out Reset (BOR)
  • PoR
  • PWM
Supply voltage
  • 3...3.6V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
LM3S818-IQN50-C2
0 in TME stock
No. of pieces (Multiple of: 250)
Minimum order quantity: 250.
Multiple of: 250.
Net price for quantities from 250 pcs - 10.62 USDGross price for quantities from 250 pcs - 10.62 USD