+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM4040C10ILPR

IC: voltage reference source; 10V; ±0.5%; TO92; reel; 15mA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM4040C10ILPR
TME Symbol:
LM4040C10ILPR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Reference voltage
10V
Tolerance
±0.5%
Mounting
THT
Case
TO92
Operating temperature
-40...85°C
Operating voltage
2.05...10V
Kind of package
reel
Maximum output current
15mA
Manufacturer standard package
2000pcs.
Gross weight0.331 g
Certificates
See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
LM4040C10ILPR
1535 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.73 EURGross price for quantities from 1 pcs - 0.73 EUR
Net price for quantities from 5 pcs - 0.66 EURGross price for quantities from 5 pcs - 0.66 EUR
Net price for quantities from 25 pcs - 0.58 EURGross price for quantities from 25 pcs - 0.58 EUR
Net price for quantities from 100 pcs - 0.52 EURGross price for quantities from 100 pcs - 0.52 EUR
Packaging method by the manufacturer:Reel = 2 000 pcs