+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

LM4041AILT-1.2

IC: voltage reference source; 1.225V; ±0.1%; SOT23; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
LM4041AILT-1.2
TME Symbol:
LM4041AILT-1.2

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage reference source
Reference voltage
1.225V
Tolerance
±0.1%
Mounting
SMD
Case
SOT23
Operating temperature
-40...85°C
Kind of package
reel, tape
Maximum output current
12mA
Gross weight0.022 g
Certificates

WATCH VIDEO

See other products in this category: Reference voltage sources - circuits STMicroelectronics,
*
LM4041AILT-1.2
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.76 EURGross price for quantities from 1 pcs - 0.76 EUR
Net price for quantities from 10 pcs - 0.62 EURGross price for quantities from 10 pcs - 0.62 EUR
Net price for quantities from 25 pcs - 0.57 EURGross price for quantities from 25 pcs - 0.57 EUR
Net price for quantities from 100 pcs - 0.51 EURGross price for quantities from 100 pcs - 0.51 EUR
Net price for quantities from 250 pcs - 0.47 EURGross price for quantities from 250 pcs - 0.47 EUR
Net price for quantities from 500 pcs - 0.44 EURGross price for quantities from 500 pcs - 0.44 EUR
Net price for quantities from 3000 pcs - 0.36 EURGross price for quantities from 3000 pcs - 0.36 EUR
Net price for quantities from 6000 pcs - 0.32 EURGross price for quantities from 6000 pcs - 0.32 EUR
Net price for quantities from 9000 pcs - 0.31 EURGross price for quantities from 9000 pcs - 0.31 EUR
Net price for quantities from 15000 pcs - 0.28 EURGross price for quantities from 15000 pcs - 0.28 EUR
Packaging method by the manufacturer:Reel = 3 000 pcs