+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

LM723CN

IC: voltage regulator; linear,fixed; 2÷37V; 150mA; DIP14; THT; Ch: 1


Manufacturer: STMicroelectronics

Manufacturer part number:
LM723CN
TME Symbol:
LM723CN

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, linear
Output voltage
2...37V
Output current
0.15A
Case
DIP14
Mounting
THT
Number of channels
1
Gross weight0.967 g
Certificates
See other products in this category: Adjustable voltage regulators STMicroelectronics
*
LM723CN
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:Tube = 25 pcs