+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LMC6482IDT

IC: operational amplifier; 2.7MHz; Ch: 2; 2.7÷16VDC; SO8; 2.5mV


Manufacturer: STMicroelectronics

Manufacturer part number:
LMC6482IDT
TME Symbol:
LMC6482IDT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
2.7MHz
Number of channels
2
Mounting
SMT
Voltage supply range
2.7...16V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
0.85V/μs
Input offset voltage
2.5mV
Kind of package
reel, tape
Input bias current
0.2nA
Input offset current
0.2nA
Integrated circuit features
  • rail-to-rail
  • universal
Gross weight0.128 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
LMC6482IDT
2213 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.47 EURGross price for quantities from 1 pcs - 1.47 EUR
Net price for quantities from 10 pcs - 1.09 EURGross price for quantities from 10 pcs - 1.09 EUR
Net price for quantities from 25 pcs - 1.00 EURGross price for quantities from 25 pcs - 1.00 EUR
Net price for quantities from 50 pcs - 0.94 EURGross price for quantities from 50 pcs - 0.94 EUR
Net price for quantities from 100 pcs - 0.90 EURGross price for quantities from 100 pcs - 0.90 EUR
Net price for quantities from 250 pcs - 0.86 EURGross price for quantities from 250 pcs - 0.86 EUR
Net price for quantities from 2500 pcs - 0.79 EURGross price for quantities from 2500 pcs - 0.79 EUR
Packaging method by the manufacturer:Reel = 2 500 pcs