+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LMT01LPGM

IC: temperature sensor; -50÷150°C; TO92; THT; Interface: digital


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMT01LPGM
TME Symbol:
LMT01LPGM

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
temperature sensor
Temperature measuring range
-50...150°C
Case
TO92
Mounting
THT
Interface
digital
Temperature measurement accuracy
±0.5°C
Kind of package
reel, tape
Converter resolution
13bit
Supply voltage
  • 2...5.5V
Gross weight0.159 g
Certificates
See other products in this category: Temperature transducers TEXAS INSTRUMENTS,
*
LMT01LPGM
223 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.38 GBPGross price for quantities from 1 pcs - 1.38 GBP
Net price for quantities from 5 pcs - 1.22 GBPGross price for quantities from 5 pcs - 1.22 GBP
Net price for quantities from 10 pcs - 1.16 GBPGross price for quantities from 10 pcs - 1.16 GBP
Net price for quantities from 25 pcs - 1.11 GBPGross price for quantities from 25 pcs - 1.11 GBP
Net price for quantities from 50 pcs - 1.06 GBPGross price for quantities from 50 pcs - 1.06 GBP
Net price for quantities from 100 pcs - 1.03 GBPGross price for quantities from 100 pcs - 1.03 GBP
Net price for quantities from 500 pcs - 0.98 GBPGross price for quantities from 500 pcs - 0.98 GBP