+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

LMV321IYLT

IC: operational amplifier; 1.3MHz; Ch: 1; 2.7÷6VDC; SOT23-5; 6mV


Manufacturer: STMicroelectronics

Manufacturer part number:
LMV321IYLT
TME Symbol:
LMV321IYLT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
1.3MHz
Number of channels
1
Mounting
SMT
Voltage supply range
2.7...6V DC
Case
SOT23-5
Operating temperature
-40...125°C
Slew rate
0.45V/μs
Input offset voltage
6mV
Kind of package
reel, tape
Input bias current
95nA
Input offset current
25nA
Application
automotive industry
Integrated circuit features
  • low voltage
  • rail-to-rail
Gross weight0.032 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
LMV321IYLT
940 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.53 EURGross price for quantities from 1 pcs - 0.53 EUR
Net price for quantities from 5 pcs - 0.43 EURGross price for quantities from 5 pcs - 0.43 EUR
Net price for quantities from 10 pcs - 0.38 EURGross price for quantities from 10 pcs - 0.38 EUR
Net price for quantities from 25 pcs - 0.33 EURGross price for quantities from 25 pcs - 0.33 EUR
Net price for quantities from 100 pcs - 0.28 EURGross price for quantities from 100 pcs - 0.28 EUR
Net price for quantities from 250 pcs - 0.26 EURGross price for quantities from 250 pcs - 0.26 EUR
Net price for quantities from 500 pcs - 0.25 EURGross price for quantities from 500 pcs - 0.25 EUR
Net price for quantities from 3000 pcs - 0.22 EURGross price for quantities from 3000 pcs - 0.22 EUR
Packaging method by the manufacturer:
Reel = 3 000 pcs