+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LMV321RILT

IC: operational amplifier; 1MHz; Ch: 1; 2.7÷6VDC; SOT23-5; 0.1mV


Manufacturer: STMicroelectronics

Manufacturer part number:
LMV321RILT
TME Symbol:
LMV321RILT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
1
Mounting
SMT
Voltage supply range
2.7...6V DC
Case
SOT23-5
Operating temperature
-40...125°C
Slew rate
0.35V/μs
Input offset voltage
0.1mV
Kind of package
reel, tape
Integrated circuit features
  • low power
  • rail-to-rail
Gross weight0.026 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
LMV321RILT
2065 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.37 GBPGross price for quantities from 1 pcs - 0.37 GBP
Net price for quantities from 5 pcs - 0.30 GBPGross price for quantities from 5 pcs - 0.30 GBP
Net price for quantities from 10 pcs - 0.26 GBPGross price for quantities from 10 pcs - 0.26 GBP
Net price for quantities from 25 pcs - 0.21 GBPGross price for quantities from 25 pcs - 0.21 GBP
Net price for quantities from 50 pcs - 0.18 GBPGross price for quantities from 50 pcs - 0.18 GBP
Net price for quantities from 100 pcs - 0.16 GBPGross price for quantities from 100 pcs - 0.16 GBP
Net price for quantities from 250 pcs - 0.15 GBPGross price for quantities from 250 pcs - 0.15 GBP
Packaging method by the manufacturer:Reel = 3 000 pcs