+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LMV321RIYLT

IC: operational amplifier; 1MHz; Ch: 1; 2.7÷6VDC; SOT23-5; 0.1mV


Manufacturer: STMicroelectronics

Manufacturer part number:
LMV321RIYLT
TME Symbol:
LMV321RIYLT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
1
Mounting
SMT
Voltage supply range
2.7...6V DC
Case
SOT23-5
Operating temperature
-40...125°C
Slew rate
0.35V/μs
Input offset voltage
0.1mV
Kind of package
reel, tape
Integrated circuit features
  • low power
  • rail-to-rail
Gross weight0.03 g
Certificates
See other products in this category: SMD operational amplifiers STMicroelectronics,
*
LMV321RIYLT
2735 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.47 EURGross price for quantities from 1 pcs - 0.47 EUR
Net price for quantities from 10 pcs - 0.38 EURGross price for quantities from 10 pcs - 0.38 EUR
Net price for quantities from 25 pcs - 0.35 EURGross price for quantities from 25 pcs - 0.35 EUR
Net price for quantities from 100 pcs - 0.31 EURGross price for quantities from 100 pcs - 0.31 EUR
Net price for quantities from 250 pcs - 0.29 EURGross price for quantities from 250 pcs - 0.29 EUR
Net price for quantities from 500 pcs - 0.27 EURGross price for quantities from 500 pcs - 0.27 EUR
Net price for quantities from 1000 pcs - 0.25 EURGross price for quantities from 1000 pcs - 0.25 EUR
Net price for quantities from 3000 pcs - 0.23 EURGross price for quantities from 3000 pcs - 0.23 EUR
Net price for quantities from 9000 pcs - 0.20 EURGross price for quantities from 9000 pcs - 0.20 EUR
Net price for quantities from 21000 pcs - 0.18 EURGross price for quantities from 21000 pcs - 0.18 EUR
Packaging method by the manufacturer:Reel = 3 000 pcs