+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LMV358IPT

IC: operational amplifier; 1MHz; Ch: 2; 2.7÷6VDC; TSSOP8; 0.1mV


Manufacturer: STMicroelectronics

Manufacturer part number:
LMV358IPT
TME Symbol:
LMV358IPT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
2
Mounting
SMT
Voltage supply range
2.7...6V DC
Case
TSSOP8
Operating temperature
-40...125°C
Slew rate
0.35V/μs
Input offset voltage
0.1mV
Kind of package
reel, tape
Integrated circuit features
  • low power
  • rail-to-rail
Gross weight0.055 g
Certificates
See other products in this category: SMD operational amplifiers STMicroelectronics,
*
LMV358IPT
1854 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.61 USDGross price for quantities from 1 pcs - 0.61 USD
Net price for quantities from 5 pcs - 0.50 USDGross price for quantities from 5 pcs - 0.50 USD
Net price for quantities from 10 pcs - 0.42 USDGross price for quantities from 10 pcs - 0.42 USD
Net price for quantities from 25 pcs - 0.32 USDGross price for quantities from 25 pcs - 0.32 USD
Net price for quantities from 50 pcs - 0.27 USDGross price for quantities from 50 pcs - 0.27 USD
Net price for quantities from 100 pcs - 0.23 USDGross price for quantities from 100 pcs - 0.23 USD
Net price for quantities from 250 pcs - 0.19 USDGross price for quantities from 250 pcs - 0.19 USD
Net price for quantities from 500 pcs - 0.18 USDGross price for quantities from 500 pcs - 0.18 USD
Net price for quantities from 4000 pcs - 0.17 USDGross price for quantities from 4000 pcs - 0.17 USD
Packaging method by the manufacturer:Reel = 4 000 pcs