+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LMV358IYPT

IC: operational amplifier; 1.3MHz; Ch: 2; 2.7÷6VDC; TSSOP8; 6mV


Manufacturer: STMicroelectronics

Manufacturer part number:
LMV358IYPT
TME Symbol:
LMV358IYPT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
1.3MHz
Number of channels
2
Mounting
SMT
Voltage supply range
2.7...6V DC
Case
TSSOP8
Operating temperature
-40...125°C
Slew rate
0.45V/μs
Input offset voltage
6mV
Kind of package
reel, tape
Input bias current
95nA
Input offset current
25nA
Application
automotive industry
Integrated circuit features
  • low voltage
  • rail-to-rail
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
LMV358IYPT
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.71 EURGross price for quantities from 1 pcs - 0.71 EUR
Net price for quantities from 5 pcs - 0.60 EURGross price for quantities from 5 pcs - 0.60 EUR
Net price for quantities from 10 pcs - 0.54 EURGross price for quantities from 10 pcs - 0.54 EUR
Net price for quantities from 25 pcs - 0.47 EURGross price for quantities from 25 pcs - 0.47 EUR
Net price for quantities from 100 pcs - 0.40 EURGross price for quantities from 100 pcs - 0.40 EUR
Net price for quantities from 250 pcs - 0.37 EURGross price for quantities from 250 pcs - 0.37 EUR
Net price for quantities from 500 pcs - 0.35 EURGross price for quantities from 500 pcs - 0.35 EUR
Net price for quantities from 4000 pcs - 0.33 EURGross price for quantities from 4000 pcs - 0.33 EUR