+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LMV358LIDT

IC: operational amplifier; 1.3MHz; Ch: 2; 2.7÷5.5VDC; SO8; 1mV


Manufacturer: STMicroelectronics

Manufacturer part number:
LMV358LIDT
TME Symbol:
LMV358LIDT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
1.3MHz
Number of channels
2
Mounting
SMT
Voltage supply range
2.7...5.5V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
0.7V/μs
Integrated circuit features
rail-to-rail output
Input offset voltage
1mV
Kind of package
reel, tape
Gross weight0.125 g
Certificates
See other products in this category: SMD operational amplifiers STMicroelectronics,
*
LMV358LIDT
690 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.61 USDGross price for quantities from 1 pcs - 0.61 USD
Net price for quantities from 5 pcs - 0.47 USDGross price for quantities from 5 pcs - 0.47 USD
Net price for quantities from 10 pcs - 0.45 USDGross price for quantities from 10 pcs - 0.45 USD
Net price for quantities from 25 pcs - 0.42 USDGross price for quantities from 25 pcs - 0.42 USD
Net price for quantities from 100 pcs - 0.39 USDGross price for quantities from 100 pcs - 0.39 USD
Net price for quantities from 250 pcs - 0.36 USDGross price for quantities from 250 pcs - 0.36 USD
Net price for quantities from 500 pcs - 0.33 USDGross price for quantities from 500 pcs - 0.33 USD
Net price for quantities from 2500 pcs - 0.27 USDGross price for quantities from 2500 pcs - 0.27 USD
Net price for quantities from 5000 pcs - 0.25 USDGross price for quantities from 5000 pcs - 0.25 USD
Net price for quantities from 12500 pcs - 0.21 USDGross price for quantities from 12500 pcs - 0.21 USD
Packaging method by the manufacturer:Reel = 2 500 pcs