+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LMV7239M7

IC: comparator; low-power; Cmp: 1; 2.7÷5.5V; SMT; SC70-5; reel,tape


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMV7239M7
TME Symbol:
LMV7239M7

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
1
Operating voltage
2.7...5.5V
Mounting
SMT
Case
SC70-5
Operating temperature
-40...85°C
Input offset voltage
8mV
Kind of package
reel, tape
Kind of output
open drain, push-pull
Input offset current
400nA
Damping coefficient
67dB
Gross weight0.019 g
Certificates

WATCH VIDEO

See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
LMV7239M7
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.50 EURGross price for quantities from 1 pcs - 2.50 EUR
Net price for quantities from 5 pcs - 2.26 EURGross price for quantities from 5 pcs - 2.26 EUR
Net price for quantities from 25 pcs - 2.03 EURGross price for quantities from 25 pcs - 2.03 EUR
Net price for quantities from 100 pcs - 1.81 EURGross price for quantities from 100 pcs - 1.81 EUR
Net price for quantities from 250 pcs - 1.57 EURGross price for quantities from 250 pcs - 1.57 EUR
Packaging method by the manufacturer:Reel = 1 000 pcs