+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LMV7239M7X

IC: comparator; low-power; Cmp: 1; 2.7÷5.5V; SMT; SC70-5; 95uA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMV7239M7X
TME Symbol:
LMV7239M7X

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
1
Operating voltage
2.7...5.5V
Mounting
SMT
Case
SC70-5
Operating temperature
-40...85°C
Kind of output
push-pull
Integrated circuit features
rail-to-rail
Quiescent current
95µA
Gross weight0.02 g
Certificates
See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
LMV7239M7X
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Net price for quantities from 3000 pcs - 1.05 USDGross price for quantities from 3000 pcs - 1.05 USD