+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

LMV824AIDT

IC: operational amplifier; 5.5MHz; Ch: 4; 2.5÷5.5VDC; SO14; 2mV


Manufacturer: STMicroelectronics

Manufacturer part number:
LMV824AIDT
TME Symbol:
LMV824AIDT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
5.5MHz
Number of channels
4
Mounting
SMT
Voltage supply range
2.5...5.5V DC
Case
SO14
Operating temperature
-40...125°C
Slew rate
1.9V/μs
Input offset voltage
2mV
Kind of package
reel, tape
Input bias current
0.18µA
Input offset current
50nA
Integrated circuit features
  • low power
  • rail-to-rail
Gross weight0.182 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
LMV824AIDT
2401 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.14 EURGross price for quantities from 1 pcs - 1.14 EUR
Net price for quantities from 5 pcs - 0.97 EURGross price for quantities from 5 pcs - 0.97 EUR
Net price for quantities from 10 pcs - 0.89 EURGross price for quantities from 10 pcs - 0.89 EUR
Net price for quantities from 25 pcs - 0.79 EURGross price for quantities from 25 pcs - 0.79 EUR
Net price for quantities from 50 pcs - 0.73 EURGross price for quantities from 50 pcs - 0.73 EUR
Net price for quantities from 100 pcs - 0.68 EURGross price for quantities from 100 pcs - 0.68 EUR
Net price for quantities from 250 pcs - 0.64 EURGross price for quantities from 250 pcs - 0.64 EUR
Net price for quantities from 500 pcs - 0.61 EURGross price for quantities from 500 pcs - 0.61 EUR
Net price for quantities from 2500 pcs - 0.57 EURGross price for quantities from 2500 pcs - 0.57 EUR
Packaging method by the manufacturer:
Reel = 2 500 pcs