+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LMV824IDT

IC: operational amplifier; 5.5MHz; Ch: 4; 2.5÷5.5VDC; SO14; 4mV


Manufacturer: STMicroelectronics

Manufacturer part number:
LMV824IDT
TME Symbol:
LMV824IDT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
5.5MHz
Number of channels
4
Mounting
SMT
Voltage supply range
2.5...5.5V DC
Case
SO14
Operating temperature
-40...125°C
Slew rate
1.7V/μs
Integrated circuit features
rail-to-rail
Input offset voltage
4mV
Kind of package
reel, tape
Input bias current
0.18µA
Input offset current
50nA
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
LMV824IDT
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Net price for quantities from 2500 pcs - 0.35 EURGross price for quantities from 2500 pcs - 0.35 EUR