+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52000310

Cable gland; PG11; IP54; brass; SKINDICHT®; SKINDICHT® SVRE


Manufacturer: LAPP

Manufacturer part number:
52000310
TME Symbol:
LP-52000310

Specification

Manufacturer
LAPP
Type of cable accessories
cable gland
Gland thread
PG11
IP rating
IP54
Body material
brass
Kind of thread
PG
Plating material
nickel
Manufacturer series
SKINDICHT®
Trade name
SKINDICHT® SVRE
Gross weight18.01 g
Certificates
EAN code4044773419313
See other products in this category: Glands LAPP,
See other products from this series.:
*
52000310
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.78 EURGross price for quantities from 1 pcs - 1.78 EUR
Net price for quantities from 25 pcs - 1.63 EURGross price for quantities from 25 pcs - 1.63 EUR
Net price for quantities from 50 pcs - 1.49 EURGross price for quantities from 50 pcs - 1.49 EUR