+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52023607

O-ring gasket; FKM; Thk: 1.5mm; Øint: 10mm; PG7; green; -20÷200°C


Manufacturer: LAPP

Manufacturer part number:
52023607
TME Symbol:
LP-52023607

Specification

Manufacturer
LAPP
Type of mounting element
O-ring gasket
Gasket material
FKM
Thickness
1.5mm
Internal diameter
10mm
Gland thread
PG7
Body colour
green
Operating temperature
-20...200°C
Resistance to
most of acids, most of oils, temperature
Gross weight0.132 g
Certificates
EAN code4044773355314
See other products in this category: Seals LAPP,
*
52023607
47 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.65 EURGross price for quantities from 1 pcs - 0.65 EUR
Net price for quantities from 5 pcs - 0.48 EURGross price for quantities from 5 pcs - 0.48 EUR
Net price for quantities from 25 pcs - 0.48 EURGross price for quantities from 25 pcs - 0.48 EUR